Amphenol ICC PCIe Series Straight Edge Connector Female, Through Hole, 164-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 162-1982
- Mfr. Part No.:
- 10018783-10113TLF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1982
- Mfr. Part No.:
- 10018783-10113TLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Series | PCIe | |
| Card Type | PCIe, PCI | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Series PCIe | ||
Card Type PCIe, PCI | ||
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Edge Connectors - FCI Connectors
Approvals
UL94V-0
Related links
- Amphenol ICC PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- Amphenol ICC 10025026-10003TLF Series Horizontal Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
