TE Connectivity STANDARD EDGE Series Straight Edge Connector, PCB, 184-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 164-8146
- Distrelec Article No.:
- 304-50-013
- Mfr. Part No.:
- 5145166-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 35 units)*
€306.15
(exc. VAT)
€376.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 35 + | €8.747 | €306.15 |
*price indicative
- RS Stock No.:
- 164-8146
- Distrelec Article No.:
- 304-50-013
- Mfr. Part No.:
- 5145166-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 1.1A | |
| Number of Contacts | 184 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 203V | |
| Housing Material | TPE | |
| Standards/Approvals | No | |
| Series | STANDARD EDGE | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 1.1A | ||
Number of Contacts 184 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 203V | ||
Housing Material TPE | ||
Standards/Approvals No | ||
Series STANDARD EDGE | ||
Card Type PCI | ||
- COO (Country of Origin):
- US
TE Connectivity 1.27mm PCI Card Edge Connectors
PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are MADE from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).
Memory Card Connectors
Related links
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- Samtec MECF Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
