Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 100-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 180-2452
- Mfr. Part No.:
- HSEC8-150-01-S-DV-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 275 units)*
€1,139.05
(exc. VAT)
€1,401.13
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 275 + | €4.142 | €1,139.05 |
*price indicative
- RS Stock No.:
- 180-2452
- Mfr. Part No.:
- HSEC8-150-01-S-DV-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type Edge | ||
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Related links
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
