TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB, 67-Contacts, 500 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 192-0296
- Mfr. Part No.:
- 2199119-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€18.80
(exc. VAT)
€23.10
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.88 | €18.80 |
*price indicative
- RS Stock No.:
- 192-0296
- Mfr. Part No.:
- 2199119-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Keying Way | Yes | |
| Voltage | 50V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | M.2 NGFF | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Keying Way Yes | ||
Voltage 50V | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Series M.2 NGFF | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity M.2 Edge Connector system is designed for board to board connections and features a total of 67 positions. Each contact within the connector is plated with gold, which not only enhances electrical conductivity but also provides excellent corrosion resistance. The connector is identified by the keying code E, ensuring proper alignment during mating.
Shock and vibration tested
Right angle PCB mount orientation
High temperature thermoplastic housing
Related links
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Surface
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
