TE Connectivity 2327679 Series Vertical Edge Connector Female, Surface, 56-Contacts, 0.6 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 195-5982
- Distrelec Article No.:
- 304-63-456
- Mfr. Part No.:
- 2327679-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€2,179.10
(exc. VAT)
€2,680.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | €6.226 | €2,179.10 |
*price indicative
- RS Stock No.:
- 195-5982
- Distrelec Article No.:
- 304-63-456
- Mfr. Part No.:
- 2327679-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 0.6mm | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 29V | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | 2327679 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 0.6mm | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Voltage 29V | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series 2327679 | ||
Card Type Edge | ||
Related links
- TE Connectivity 2327679 Series Vertical Edge Connector Female 56-Contacts 2 Row, Solder
- TE Connectivity 23276 Series Vertical Edge Connector Female 56-Contacts 2 Row, Surface Mount
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 56-Contacts 2
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 4 Row
- TE Connectivity Sliver for SFF-TA-1002 Series Vertical Connector Male 56-Contacts 2 Row, Surface
