Samtec HSEC8 Series Vertical Edge Connector Female, Surface, 10-Contacts, 800 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 197-6749
- Mfr. Part No.:
- HSEC8-125-01-S-DV-A
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 197-6749
- Mfr. Part No.:
- HSEC8-125-01-S-DV-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.8A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | HSEC8 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.8A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series HSEC8 | ||
Card Type PCIe | ||
The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.
Single-ended and differential pairs
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8-125-01-S-DV-A-BL Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector 50-Contacts 2 Row
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
