Samtec MEC1 Series Vertical Edge Connector Female, Surface, 20-Contacts, 1 mm Pitch, 1 Row, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
200-0380
Mfr. Part No.:
MEC1-120-02-L-D-NP-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Current

2.2A

Number of Contacts

20

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Maximum Operating Temperature

125°C

Voltage

250V

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

The Samtec PCBEdge Connector is a 1mm mini edge card socket. It has MEC1 series, vertical body orientation and surface mounting type female connector.

Accepts 1.60 mm thick cards

Double row design up to 140 pins polarized

Optional alignment pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy