Samtec MEC1 Series Vertical Edge Connector Female, Surface, 30-Contacts, 1 mm Pitch, 1 Row, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.79

(exc. VAT)

€5.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.79
10 +€4.60

*price indicative

RS Stock No.:
200-0382
Mfr. Part No.:
MEC1-130-02-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

30

Current

2.2A

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

250V

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

2

The Samtec MEC1 series is mini edge card socket.

Lead–free solderable

Insulator Material: black LCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy