Samtec MEC8-VP Series Vertical Edge Connector Female, Through Hole, 10-Contacts, 1 Row, Solder

Subtotal (1 tray of 209 units)*

€1,177.72

(exc. VAT)

€1,448.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
209 +€5.635€1,177.72

*price indicative

RS Stock No.:
200-0401
Mfr. Part No.:
MEC8-110-02-L-VP
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Current

3.3A

Number of Contacts

10

Number of Rows

1

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Voltage

185V

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

No

Series

MEC8-VP

Card Type

Edge

2

The Samtec MEC8 series is mini edge card connector.

Press-fit tails on staggered pattern

Double row design up to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy