Samtec MECT Series Vertical Edge Connector Female, Surface, 10-Contacts, 2 Row, Solder
- RS Stock No.:
- 200-0411
- Mfr. Part No.:
- MECT-110-01-MM-D-RA1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 52 units)*
€167.08
(exc. VAT)
€205.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 52 - 52 | €3.213 | €167.08 |
| 104 - 208 | €2.815 | €146.38 |
| 260 - 468 | €2.741 | €142.53 |
| 520 + | €2.343 | €121.84 |
*price indicative
- RS Stock No.:
- 200-0411
- Mfr. Part No.:
- MECT-110-01-MM-D-RA1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 265V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MECT | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1mm | ||
Minimum Operating Temperature -55°C | ||
Voltage 265V | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series MECT | ||
Card Type Edge | ||
2
The Samtec MECT series is SFP & SFP+ transceiver interface module. Available with Connectors and cage.
20, 30, or 70 I/Os
Mates with SFP, SFP+, XFP or XENPAK transceivers
Press-fit or through-hole solder leads on cages
Related links
- Samtec MECT Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec MECT Series Right Angle Edge Connector 20-Contacts 2 Row, Solder
- Samtec Pluggable I/O Connector SFP+ Connector Solder 2 Port 20-Position, MECT-110-01-M-D-RA1-TR
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
