Samtec MEC1 Series Right Angle Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 2 Row, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.12
10 +€8.49

*price indicative

RS Stock No.:
208-8892
Mfr. Part No.:
MEC1-120-02-F-D-RA1-SL
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Current

2.2A

Number of Contacts

40

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

250V

Housing Material

LCP

Standards/Approvals

No

Series

MEC1

Card Type

Edge

The Samtec 1.00 mm mini edge card socket has double row design up to 40 pins polarized.

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy