Samtec MTCA Series Straight Edge Connector Female, Surface, 170-Contacts, 750 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 208-8937
- Mfr. Part No.:
- MTCA-085-02-S-DV-SMT-K-TR
- Manufacturer:
- Samtec
Subtotal (1 tape of 2 units)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €13.595 | €27.19 |
*price indicative
- RS Stock No.:
- 208-8937
- Mfr. Part No.:
- MTCA-085-02-S-DV-SMT-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 900mA | |
| Number of Contacts | 170 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 750μm | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MTCA | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 900mA | ||
Number of Contacts 170 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 750μm | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Brass | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MTCA | ||
Card Type Edge | ||
The Samtec 0.75 mm micro TCA connection used gold for contact plating and has 170 pins which used LCP insulating material.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec MTCA Series Straight Edge Connector Female 170-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
