Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male, Through Hole, 36-Contacts, 1 mm Pitch,
- RS Stock No.:
- 220-8489
- Mfr. Part No.:
- 10018784-10200TLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 20 more to save €0.58
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.366 | €3.66 | - |
| 20 - 40 | €0.337 | €3.37 | €0.58 |
| 50 + | €0.314 | €3.14 | €2.60 |
*price indicative
- RS Stock No.:
- 220-8489
- Mfr. Part No.:
- 10018784-10200TLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 36 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 10018784 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 36 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series 10018784 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
PCI Ex/PCI Conn 36P CARD EDGE VERT
Edge Connectors
The Amphenol vertical card edge connector having 36 contacts and 1 mm pitch. The connector is used in desktop PCs, servers and workstations.
RoHS compliance
High bandwidth version available
Related links
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 36-Contacts
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Amphenol Communications Solutions G991B322 Series Vertical Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row, Solder
- Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector 74-Contacts, 600 μm Pitch
