Samtec SAL1 Series Right Angle Edge Connector Female, Surface, 254-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1576
- Mfr. Part No.:
- SAL1-127-01-S-S-A-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.26 |
*price indicative
- RS Stock No.:
- 227-1576
- Mfr. Part No.:
- SAL1-127-01-S-S-A-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.9A | |
| Number of Contacts | 254 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin, Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | SAL1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.9A | ||
Number of Contacts 254 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin, Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series SAL1 | ||
Card Type Edge | ||
The Samtec SAL1 series 1mm high speed through board socket has 27 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Single row
Alignment pin
Tape and reel packaging
Related links
- Samtec SAL1 Series Right Angle Edge Connector Female 254-Contacts 2 Row, Solder
- Samtec SAL1 Series Right Angle Edge Connector Female 280-Contacts 2 Row, Solder
- Samtec SAL1 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec MB1 Series Right Angle Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
