Phoenix Contact FP 0 8/ 52-FV-SH 4 85 Series Vertical Edge Connector Female, Surface, 52-Contacts, 0.8 mm Pitch, 2 Row
- RS Stock No.:
- 239-5031
- Mfr. Part No.:
- 1043713
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€4,204.20
(exc. VAT)
€5,171.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,204.20 | €8.408 |
*price indicative
- RS Stock No.:
- 239-5031
- Mfr. Part No.:
- 1043713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 52 | |
| Current | 1.7A | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Keying Way | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 500V | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | RoHS, IEC, UL, JEDEC, EN | |
| Series | FP 0 8/ 52-FV-SH 4 85 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 52 | ||
Current 1.7A | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Keying Way No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 500V | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals RoHS, IEC, UL, JEDEC, EN | ||
Series FP 0 8/ 52-FV-SH 4 85 | ||
The Phoenix Contact SMD female connector has nominal current at 20 °C 1.7 A. Gold-plated contacts ensure transfer quality remains stable over the long term. It has 52 number of contact with gold surface. It uses SMD soldering mounting. Flexible device design: various numbers of positions, designs, and stack heights with high wipe lengths.
Robustness: ScaleX technology for high tolerance compensation and protection of contacts
Nominal current at 20 °C 1.7 A
Test voltage 500 V AC
Number of positions 52
Pitch 0.8 mm
Colour black
Related links
- Phoenix Contact FP 0 8/ 80-FV-SH 4 85 Series Vertical Edge Connector Female 80-Contacts 2 Row
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact 8/52-FH, FP 0 Series PCB Connector Kit
- Phoenix Contact 8/20-FH, FP 0 Series PCB Connector Kit
