Amphenol Communications Solutions G9912322 Series Straight Edge Connector, PCB, 74-Contacts, 600 μm Pitch, 1 Row
- RS Stock No.:
- 286-5193
- Mfr. Part No.:
- G9912322HR
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5193
- Mfr. Part No.:
- G9912322HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 74 | |
| Current | 500mA | |
| Number of Rows | 1 | |
| Pitch | 600μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 30V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | LCP | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | G9912322 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 74 | ||
Current 500mA | ||
Number of Rows 1 | ||
Pitch 600μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Voltage 30V | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Housing Material LCP | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series G9912322 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ExtremePort swift connector is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. With 0.6mm contact pitch, ExtremePort swift solutions are smaller than mainstream connectors in current market to save space in end device. It has robust metal shell on receptacle on board and latch on plug to provide reliable connection.
Designed for unshielded and internal I/O connectors
Supports many assembly options
Very low profile
Low profile connector saves space
Complete interconnect solution for different applications
Related links
- Amphenol Communications Solutions G9912322 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G9912332 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B332 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B312 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G9912312 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B322 Series Vertical Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions Mini Cool Edge IO Series Straight Edge Connector 74-Contacts, 600 μm Pitch
- Amphenol Communications Solutions G991C312 Series Straight Edge Connector 124-Contacts 1 Row
