Amphenol Communications Solutions Edge Connector, 64-Contacts, 1 mm Pitch, 2 Row
- RS Stock No.:
- 720-3647
- Mfr. Part No.:
- 10039755-10101TLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 5 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.95 | €9.75 |
*price indicative
- RS Stock No.:
- 720-3647
- Mfr. Part No.:
- 10039755-10101TLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Fibreglass Reinforced Nylon | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Edge Connectors - FCI Connectors
Approvals
UL94V-0
Related links
- Amphenol Communications Solutions Edge Connector 1 mm Pitch, 2 Row
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Amphenol Communications Solutions G991B322 Series Vertical Edge Connector 74-Contacts 1 Row
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector 74-Contacts, 600 μm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 600 μm Pitch
- Amphenol Communications Solutions Mini Cool Edge IO Series Straight Edge Connector 74-Contacts, 600 μm Pitch
- Amphenol Communications Solutions G9912322 Series Straight Edge Connector 74-Contacts 1 Row
