Samtec PCIe Series Straight Edge Connector Female, Through Hole, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 767-7036
- Mfr. Part No.:
- PCIE-064-02-F-D-TH
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €7.20
View bulk pricing optionsSubtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.04 | - |
| 20 - 74 | €1.68 | €7.20 |
| 75 - 299 | €1.43 | €45.75 |
| 300 - 599 | €1.32 | €216.00 |
| 600 + | €1.22 | €492.00 |
*price indicative
- RS Stock No.:
- 767-7036
- Mfr. Part No.:
- PCIE-064-02-F-D-TH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 2.4A | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Voltage | 215V ac | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Series | PCIe | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 2.4A | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Voltage 215V ac | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Series PCIe | ||
Card Type PCI | ||
Samtec Edge Connector, 8mm Card Insertion Depth, 1.6mm Card Size - PCIE Series - PCIE-064-02-F-D-TH
Expand and enhance the capabilities of your computer with this edge connector from Samtec. It accepts 1.6mm cards, allowing you to boost your graphics, audio and Ethernet hardware connections. It's compatible with one, four, eight and 16 PCI Express links for versatility. A card insertion depth of 8mm ensures a secure fit to prevent accidental disconnection. The unit is sealed in a black nylon housing for resistance to wear and abrasion. Simply solder it in place on your equipment to ensure a long-lasting installation.
Features & Benefits
• Operates reliably at temperatures ranging from -55°C to +125°C for use in extreme conditions
• Lead-free solderable material provides a safe and environmentally friendly connection option
• Phosphor bronze contacts are highly conductive for a reliable connection
• Gold-over-nickel plating on contacts for resistance to corrosion
• Integrated alignment pins to streamline installation
Applications
• Wi-Fi card upgrades
• Storage control installations
• Home computer builds
How large is the connector?
This unit has compact dimensions of 39 (L) x 7.5 (W) x 11mm (D), allowing it to fit into tight spaces inside a computer system.
Related links
- Samtec PCIe Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 36-Contacts 2 Row, Solder
