Samtec PCIe Series Right Angle Edge Connector Female, Through Hole, 98-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 767-7048
- Mfr. Part No.:
- PCIE-098-02-F-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €9.66 | - |
| 20 - 74 | €9.27 | 4% |
| 75 - 299 | €8.00 | 17% |
| 300 - 599 | €6.95 | 28% |
| 600 + | €6.53 | 32% |
*price indicative
- RS Stock No.:
- 767-7048
- Mfr. Part No.:
- PCIE-098-02-F-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 98 | |
| Current | 2.5A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Voltage | 215V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Series | PCIe | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 98 | ||
Current 2.5A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Voltage 215V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Series PCIe | ||
Card Type PCI EXPRESS CARD | ||
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
Edge Connectors - Samtec
Related links
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 98-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Right Angle Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- Samtec PCIe Series Straight Edge Connector Female 36-Contacts 2 Row, Solder
