Samtec MEC6-DV Series Vertical Female Edge Connector, Surface Mount, 100-Contacts, 0.635mm Pitch, 2-Row, Solder

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-2015
Mfr. Part No.:
MEC6-150-02-L-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number of Contacts

100

Number of Rows

2

Pitch

0.635mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Phosphor Bronze

Current Rating

1.7A

Voltage Rating

210 V ac

Housing Material

Liquid Crystal Polymer

Series

MEC6-DV

Minimum Operating Temperature

-55°C

Width

7mm

Maximum Operating Temperature

+125°C

Length

36.52mm

Depth

8.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy