ROHM BR25H256NUX-5ACTR, 256 kB EEPROM 8-Pin VSON08AX2030 SPI
- RS Stock No.:
- 264-775
- Mfr. Part No.:
- BR25H256NUX-5ACTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €4.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.881 | €8.81 | - |
| 100 - 240 | €0.836 | €8.36 | €4.50 |
| 250 - 490 | €0.775 | €7.75 | €26.50 |
| 500 - 990 | €0.714 | €7.14 | €83.50 |
| 1000 + | €0.688 | €6.88 | €193.00 |
*price indicative
- RS Stock No.:
- 264-775
- Mfr. Part No.:
- BR25H256NUX-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | VSON08AX2030 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 32768 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR25H256xxx-5AC | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32768 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type VSON08AX2030 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 32768 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR25H256xxx-5AC | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32768 | ||
Data Retention 100year | ||
The ROHM EEPROM for automotive applications features a 256Kbit memory with an SPI bus interface, high-speed write cycle, and high endurance. It operates at temperatures up to 125°C.
AEC-Q100 Qualified Grade 1
Page Size 64 Byte
Bit Format 32768 x 8 bit
64Byte Write Lockable Identification Page
Address Auto Increment Function at Read Operation
Related links
- ROHM BR25H16ANUX-5ACTR, 16 kB EEPROM 8-Pin VSON08AX2030 SPI
- ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H04ANUX-5ACTR, 16 kB EEPROM 8-Pin VSON08AX2030 I2C
- ROHM BR24H08ANUX-5ACTR, 8 kB EEPROM 8-Pin VSON08AX2030 I2C
- ROHM BR24H256NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR25G256FVT-5AE2, 256 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G256FJ-5AE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
