Microchip 25LC512T-I/SN, 512 kB EEPROM, 50 ns 8-Pin DFNS Serial
- RS Stock No.:
- 333-003
- Mfr. Part No.:
- 25LC512T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€6,811.20
(exc. VAT)
€8,378.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €2.064 | €6,811.20 |
*price indicative
- RS Stock No.:
- 333-003
- Mfr. Part No.:
- 25LC512T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial | |
| Package Type | DFNS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial | ||
Package Type DFNS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 200year | ||
Maximum Random Access Time 50ns | ||
The Microchip 512Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 64Kx 8 bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.
Supports SPI modes 0 and 3
Self timed erase and write cycles
Automotive AECQ 100 qualified
Related links
- Microchip 25LC512-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC512-E/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 24FC512T-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC512T-I/SN 3500 ns 8-Pin SOIC Serial
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24FC512-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24CS512T-I/SN 400 ns 8-Pin SOIC 2 Wire I2C
