Microchip 24LC128-I/SM, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
454-141
Mfr. Part No.:
24LC128-I/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.33 x 5.38 x 1.98mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Number of Words

16k

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy