Microchip 24LC08B-I/SN, 8 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 454-315
- Mfr. Part No.:
- 24LC08B-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.35
(exc. VAT)
€4.12
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 580 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.335 | €3.35 | - |
| 30 + | €0.329 | €3.29 | 1% |
*price indicative
- RS Stock No.:
- 454-315
- Mfr. Part No.:
- 24LC08B-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 256 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 256 | ||
Data Retention 200year | ||
24AA08/24LC08B I²C™ Serial EEPROM
Microchips 24AA08/24LC08B family of devices are 8 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA08 Devices, 2.5V for 24LC08B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC08B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC16B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC256-I/SN 900 ns 8-Pin SOIC Serial-I2C
