Microchip 25CS320T-I/ST, 32 kB Serial EEPROM, 4000000 ns 8-Pin TSSOP Serial-SPI

Subtotal (1 reel of 2500 units)*

€1,200.00

(exc. VAT)

€1,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€0.48€1,200.00

*price indicative

RS Stock No.:
527-645
Mfr. Part No.:
25CS320T-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

Serial EEPROM

Interface Type

Serial-SPI

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

4096 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

25CS320

Standards/Approvals

AEC-Q100, JEDEC

Supply Current

5mA

Data Retention

200year

Maximum Random Access Time

4000000ns

Automotive Standard

AEC-Q100

Number of Words

4096

The Microchip 32 Kbit Serial EEPROM with SPI-compatible interface, organized as 4,096 bytes of 8 bits each. Designed for reliable non-volatile memory storage in consumer, industrial, and automotive applications. Operates across a wide voltage range of 1.7V to 5.5V.

AEC Q100 automotive qualified

Each partition can be set independently and has unique protection behaviour

Under voltage lockout detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy