Microchip 24CSM01T-I/MS, 1 MB Serial EEPROM, 5000000 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 527-652
- Mfr. Part No.:
- 24CSM01T-I/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,522.50
(exc. VAT)
€3,102.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.009 | €2,522.50 |
*price indicative
- RS Stock No.:
- 527-652
- Mfr. Part No.:
- 24CSM01T-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Serial EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 131072 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Series | 24CSM01 | |
| Number of Words | 131072 | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 5000000ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Serial EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 131072 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Series 24CSM01 | ||
Number of Words 131072 | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 5000000ns | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip 1 Mbit Serial EEPROM with I2C interface supporting up to 3.4 MHz High-Speed mode. Organized as 128 Kbytes (131,072 x 8) for efficient data storage. Ideal for consumer, industrial, and automotive applications requiring reliable non-volatile memory.
RoHS Compliant
AEC Q100 Automotive Qualified
Enhanced software write protection via the configuration register
Related links
- Microchip 24CSM01T-E/MS 5000000 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CSM01T-I/SM 5000000 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CSM01T-I/ST 5000000 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24CSM01T-I/SN 5000000 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CSM01T-I/Q4B 5000000 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CSM01T-E/Q4B 5000000 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CSM01T-E/SM 5000000 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CSM01T-E/ST 5000000 ns 8-Pin TSSOP 2 Wire I2C
