Microchip AT25080B-MAPDGV-T, 8 kB EEPROM, 5 ns 8-Pin UDFN SPI
- RS Stock No.:
- 631-432
- Mfr. Part No.:
- AT25080B-MAPDGV-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,590.00
(exc. VAT)
€3,185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.518 | €2,590.00 |
*price indicative
- RS Stock No.:
- 631-432
- Mfr. Part No.:
- AT25080B-MAPDGV-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | SPI | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Number of Words | 10242048 | |
| Data Retention | 100year | |
| Maximum Random Access Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type SPI | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Supply Current 10mA | ||
Number of Words 10242048 | ||
Data Retention 100year | ||
Maximum Random Access Time 5ns | ||
- COO (Country of Origin):
- PH
The Microchip 8Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 1024 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. Software write protection allows the user to protect ¼, ½, or the entire memory array. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.
More than 1 million erase/write cycles
Data retention 100 years
Automotive AECQ-100 Qualified1
Factory Programming Available
Up to 20 MHz clock frequency
Related links
- Microchip AT25160B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- Microchip AT25128B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- Microchip AT25256B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- Microchip AT25080B-SSPDGV-T 5 ns 8-Pin SOIC SPI
- Microchip AT25080B-XPDGV-T 5 ns 8-Pin TSSOP SPI
- Microchip AT25040B-MAPD-T 5 ns 8-Pin UDFN SPI
- Microchip AT25010B-MAPD-T 5 ns 8-Pin UDFN SPI
- Microchip AT25020B-MAPD-T 5 ns 8-Pin UDFN SPI
