ROHM BR25H010FJ-5ACE2, 1 kB EEPROM 8-Pin SOP-J8 SPI
- RS Stock No.:
- 646-541
- Mfr. Part No.:
- BR25H010FJ-5ACE2
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 646-541
- Mfr. Part No.:
- BR25H010FJ-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 1mA | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 1mA | ||
Data Retention 100year | ||
Automotive Standard No | ||
The ROHM 125 degree Celsius operation serial peripheral interface bus electrically erasable programmable read only memory for automotive is a 1 kilobit serial electrically erasable programmable read only memory with serial peripheral interface bus interface. It is automotive electronics council Q100 qualified and supportive of functional safety. It supports serial peripheral interface bus mode combinations 0 0 and 1 1. The page size is 16 byte and the bit format is 128 by 8 bit.
16 Byte Write Lockable Identification Page
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Related links
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H020FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
