Microchip 24CS256T-E/OT66KVAO, 256000 bit Serial EEPROM 5-Pin SOT-23 Serial

Image representative of range

Subtotal (1 reel of 3000 units)*

€3,174.00

(exc. VAT)

€3,903.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.058€3,174.00

*price indicative

RS Stock No.:
724-720
Mfr. Part No.:
24CS256T-E/OT66KVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256000bit

Product Type

Serial EEPROM

Interface Type

Serial

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

3.4MHz

Organisation

32768 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

3.9mm

Series

24CS256

Height

1.45mm

Length

2.9mm

Supply Current

3mA

Data Retention

200year

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 256 Kbit EEPROM is a Compact non-volatile memory device designed for reliable data storage in embedded and industrial applications. it supports high-speed communication up to 3.4 mhz, enabling fast data access and efficient system performance. the device features a self-timed write cycle for simplified control and integrates noise-reduction enhancements to ensure stable operation in electrically demanding environments.

Supports 256 kbit non volatile memory capacity

Supports high-speed mode operation up to 3.4 mhz

Includes self-timed internal write cycle

Offers output slope control to reduce ground bounce

Integrates schmitt trigger inputs for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy