Microchip 24CS512-E/SN66KVAO, 512000 bit Serial EEPROM 8-Pin SOIC Serial
- RS Stock No.:
- 724-722
- Mfr. Part No.:
- 24CS512-E/SN66KVAO
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 300 units)*
€442.80
(exc. VAT)
€544.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.476 | €442.80 |
*price indicative
- RS Stock No.:
- 724-722
- Mfr. Part No.:
- 24CS512-E/SN66KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512000bit | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 bit | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | 24CS512 | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512000bit | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 65536 x 8 bit | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 6mm | ||
Series 24CS512 | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 512 Kbit EEPROM is a Compact non-volatile memory device designed for reliable data storage in embedded and industrial applications. it supports high-speed communication up to 3.4 mhz, enabling fast data access and efficient system performance. the device features a self-timed write cycle for simplified control and integrates noise-reduction enhancements to ensure stable operation in electrically demanding environments.
Supports 256 kbit non volatile memory capacity
Supports high-speed mode operation up to 3.4 mhz
Includes self-timed internal write cycle
Offers output slope control to reduce ground bounce
Integrates schmitt trigger inputs for improved noise immunity
Related links
- Microchip 25LC512T-E/SN16KVAO, 512000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24CW320T-E/SN66KVAO, 32000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24CS512T-E/MS66KVAO, 512000 bit Serial EEPROM 8-Pin MSOP Serial
- Microchip 24CS512T-E/ST66KVAO, 512000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24CW640T-E/SN66KVAO Ethernet, USB
- Microchip 24CS256T-E/ST66KVAO, 256000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24CS512T-E/OT66KVAO, 512000 bit Serial EEPROM 5-Pin SOT-23 Serial
