Microchip 24FC01T-E/Q6B36KVAO, 1000 bit Serial EEPROM 8-Pin VDFN Serial
- RS Stock No.:
- 724-907
- Mfr. Part No.:
- 24FC01T-E/Q6B36KVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,075.80
(exc. VAT)
€1,323.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.326 | €1,075.80 |
*price indicative
- RS Stock No.:
- 724-907
- Mfr. Part No.:
- 24FC01T-E/Q6B36KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1000bit | |
| Interface Type | Serial | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 2mm | |
| Series | 24FC0 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1000bit | ||
Interface Type Serial | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 2mm | ||
Series 24FC0 | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip Electrically Erasable PROM is a non-volatile memory solution designed for reliable data storage in embedded systems. it allows for easy data retrieval and modification, with the Ability to erase and reprogram memory electrically. this device is Ideal for applications where data integrity and longevity are essential, while also offering low-power consumption for extended battery life in portable devices.
Supports electrical erasure and reprogramming
Enables efficient data retrieval and modification
Operates at low power to extend battery life
Ideal for embedded systems requiring memory retention
Related links
- Microchip 24FC01T-E/ST36KVAO, 1000 bit Serial EEPROM 8-Pin TSSOP Serial
- Microchip 24FC01T-E/OT36KVAO, 1000 bit Serial EEPROM 5-Pin SOT-23 Serial
- Microchip 24FC02T-E/Q6B36KVAO, 2 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC08T-E/Q6B36KVAO, 8 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC16T-E/Q6B36KVAO, 16 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC04T-E/Q6B36KVAO, 4 kB Serial EEPROM 8-Pin VDFN Serial
- Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 25CS640T-E/MWF36KVAO, 64 kB Serial EEPROM 8-Pin VDFN Serial
