STMicroelectronics M95640-DRMF8TG/K, 64 kB EEPROM 8-Pin WFDFN SPI

Subtotal (2500 units, on reels of 2500)*

€842.50

(exc. VAT)

€1,037.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.337€842.50

*price indicative

RS Stock No.:
734-055
Mfr. Part No.:
M95640-DRMF8TG/K
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

64kB

Product Type

EEPROM

Interface Type

SPI

Package Type

WFDFN

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

3.1mm

Height

800μm

Standards/Approvals

RoHs Compliant

Width

2.1mm

Series

M95640-DRE

Automotive Standard

AEC-Q100-002

Data Retention

200year

Supply Current

5mA

COO (Country of Origin):
PH
The STMicroelectronics EEPROM device is a high‑reliability non‑volatile memory solution designed for automotive and industrial environments. It operates with a simple SPI compatible Interface up to 20 MHz and ensures dependable performance even at extended temperatures reaching 105 °C. With robust endurance and efficient architecture, it is well suited for applications requiring secure and long‑term data storage in harsh conditions.

Memory array capacity of 64 Kbit equal to 8 Kbytes

Page size of 32 bytes with an additional write lockable identification page

Write protection available by Block in one quarter one half or whole memory

Extended operating temperature range up to 105 °C with supply voltage from 1.7 V to 5.5 V

High speed clock frequency of 20 MHz for supply voltage above or equal to 4.5 V 10 MHz for supply voltage above or equal to 2.5 V and 5 MHz for supply voltage above or equal to 1.7 V

Schmitt trigger inputs for effective noise filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy