Microchip 24CS128T-E/Q4B, 128 kB EEPROM, 5 ms 8-Pin UDFN I2C
- RS Stock No.:
- 734-297
- Mfr. Part No.:
- 24CS128T-E/Q4B
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€2,300.00
(exc. VAT)
€2,850.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.46 | €2,300.00 |
*price indicative
- RS Stock No.:
- 734-297
- Mfr. Part No.:
- 24CS128T-E/Q4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16384 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS | |
| Supply Current | 1μA | |
| Data Retention | 200year | |
| Number of Words | 16384 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 5ms | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16384 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24CS | ||
Supply Current 1μA | ||
Data Retention 200year | ||
Number of Words 16384 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 5ms | ||
The Microchip EEPROM offers 128 Kbit of non-volatile memory, designed to provide reliable data storage using a high-speed I²C interface. It ensures dependable operation across a wide voltage range suitable for various industrial applications.
RoHS Compliant
Output slope control to eliminate ground bounce
Schmitt Trigger inputs for noise suppression
Related links
- Microchip 24CS128T-I/Q4B 5 ms 8-Pin UDFN I2C
- Microchip 24CS128T-E/ST 5 ms 8-Pin TSSOP I2C
- Microchip 24CS128T-E/MS 5 ms 8-Pin MSOP I2C
- Microchip 24CS128T-E/SN 5 ms 8-Pin SOIC I2C
- Microchip 24CS128T-E/SM 5 ms 8-Pin SOIJ I2C
- Microchip 24CS128T-E/OT 5 ms 5-Pin SOT-23 I2C
- Microchip 24CS128T-I/MS 5 ms 8-Pin MSOP I2C
- Microchip 24CS128T-I/SN 5 ms 8-Pin SOIC I2C
