Microchip 24FC04H-I/SN, 4 kB EEPROM, 450 ns 8-Pin SOIC 2 Wire I2C

Image representative of range

Subtotal (1 box of 1500 units)*

€343.50

(exc. VAT)

€423.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +€0.229€343.50

*price indicative

RS Stock No.:
734-348
Mfr. Part No.:
24FC04H-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

512 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24FC04H

Standards/Approvals

RoHS

Number of Words

512

Data Retention

200year

Automotive Standard

No

Maximum Random Access Time

450ns

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip EEPROM is designed for flexibility in memory storage solutions, providing reliable data retention while operating efficiently within a range of voltage.

Supports a two-wire serial interface, making integration straightforward

Offers hardware write-protection for enhanced data security

Provides more than 1 million erase/write cycles

Data retention is guaranteed for over 200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy