Microchip 24CS64-I/MS, 64 kB EEPROM, 5 ms 8-Pin MSOP 2 Wire I2C

Image representative of range

Subtotal (1 box of 1000 units)*

€364.00

(exc. VAT)

€448.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.364€364.00

*price indicative

RS Stock No.:
734-391
Mfr. Part No.:
24CS64-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

8192 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24CS64

Standards/Approvals

RoHS

Number of Words

8192

Automotive Standard

No

Maximum Random Access Time

5ms

Supply Current

1μA

Data Retention

200year

COO (Country of Origin):
TH
The Microchip EEPROM is a high-density memory device designed for versatile data storage and retrieval, providing reliable operation in embedded applications.

Offers a fast access time of typically 70ns to enhance system performance

Utilises I²C protocol, ensuring easy integration with various microcontrollers

Features a high endurance of up to 1 million write cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy