Microchip 24FC08T-I/OT, 8 kB EEPROM, 450 ns 5-Pin SOT-23 2 Wire I2C

Image representative of range

Subtotal (1 reel of 3000 units)*

€687.00

(exc. VAT)

€846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.229€687.00

*price indicative

RS Stock No.:
734-479
Mfr. Part No.:
24FC08T-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

1MHz

Organisation

1024 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC08

Data Retention

200year

Number of Words

1024

Automotive Standard

No

Maximum Random Access Time

450ns

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip EEPROM offers efficient data storage solutions, featuring an 8-Kbit memory capacity with a two-wire interface. It is designed for a wide range of applications requiring reliable, low-power operation.

Supports high-speed clock frequencies of up to 1 MHz for Rapid data transfer

Utilises low-power CMOS technology

Incorporates hardware write protection for enhanced data security

Achieves data retention exceeding 200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy