Microchip 24FC16-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-483
- Mfr. Part No.:
- 24FC16-E/SN
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1000 units)*
€344.00
(exc. VAT)
€423.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.344 | €344.00 |
*price indicative
- RS Stock No.:
- 734-483
- Mfr. Part No.:
- 24FC16-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2048 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC16 | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Number of Words | 2048 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2048 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC16 | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Number of Words 2048 | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for low power applications, offering efficient data storage and retrieval functionalities. This device is optimised for use in a variety of electronic products requiring reliable memory solutions.
Operates at a wide voltage range for flexibility in various applications
Features an I²C Interface for easy integration with other devices
Offers 16 Kbit of EEPROM memory for substantial data capacity
Supports fast read and write operations to enhance performance
Related links
- Microchip 24FC16T-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-I/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16-E/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24FC16-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC16-E/P, 16 kB EEPROM 8-Pin PDIP 2 Wire I2C
- Microchip 24LC16BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC16BT-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC16B/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
