Microchip 24CS64T-I/ST, 8 kB EEPROM 8-Pin TSSOP I2C

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.342€3.42
100 - 490€0.335€3.35
500 - 990€0.325€3.25
1000 +€0.305€3.05

*price indicative

Packaging Options:
RS Stock No.:
736-279
Mfr. Part No.:
24CS64T-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

8kB

Interface Type

I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

8192 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CS Series

Standards/Approvals

RoHS Compliant

Width

4.4mm

Height

1.2mm

Length

3mm

Supply Current

1mA

Automotive Standard

AEC-Q100

Data Retention

200year

The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.

Memory capacity 64 Kbit

Operates with supply voltage range 1.8 V to 5.5 V

Supports I2C serial Interface for communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy