Microchip 24CS512-I/SN, 64 kB EEPROM 8-Pin SOIC I2C
- RS Stock No.:
- 736-287
- Mfr. Part No.:
- 24CS512-I/SN
- Manufacturer:
- Microchip
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
In Stock
- Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.72 |
| 25 - 99 | €0.71 |
| 100 - 499 | €0.68 |
| 500 + | €0.66 |
*price indicative
- RS Stock No.:
- 736-287
- Mfr. Part No.:
- 24CS512-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | CS Series | |
| Standards/Approvals | RoHS Compliant | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series CS Series | ||
Standards/Approvals RoHS Compliant | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 512 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24LC64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24CS64T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24FC64-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 25CS640T-I/SN 4 ms 8-Pin SOIC SPI
- Microchip 25LC640-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 24AA64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
