Microchip 24LC64T-I/SN, 64 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 165-6448
- Mfr. Part No.:
- 24LC64T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 pack of 25 units)*
€13.08
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.523 | €13.08 |
*price indicative
- RS Stock No.:
- 165-6448
- Mfr. Part No.:
- 24LC64T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
The Microchip Technology Inc. 24LC64 is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single Block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and Active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.
Single-Supply with Operation down to 2.5V
Low-Power CMOS Technology
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms, typical
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-protect
ESD Protection > 4,000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 Years
Factory Programming Available
Related links
- Microchip 24LC64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64T-I/MC 900 ns 8-Pin DFN Serial-I2C (2 Wire)
- Microchip 24LC64-E/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC64-I/SN 1000 ns 8-Pin SOIC Serial-I2C
