STMicroelectronics M24C64-WDW6TP, 64kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 165-7452
- Mfr. Part No.:
- M24C64-WDW6TP
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7452
- Mfr. Part No.:
- M24C64-WDW6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 3 x 4.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 40yr | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 3 x 4.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 40yr | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 3-Unit Modular Frame 3 Way, For Use With Heavy Duty Power Connector
- RS PRO 6-Unit Modular Frame 6 Way, For Use With Heavy Duty Power Connector
- RS PRO 2-Unit Modular Frame 2 Way, For Use With Heavy Duty Power Connector
- RS PRO 4-Unit Modular Frame 4 Way, For Use With Heavy Duty Power Connector
- RS PRO 4-Unit Modular Frame, For Use With Heavy Duty Power Connector
- RS PRO Hinged Frame 3 Way, For Use With 3 Module Connector
- HARTING Shielding Frame For Use With Han Modular Frame
- HARTING Shielding Frame For Use With Han Modular Frame
