STMicroelectronics M95640-DFMN6TP, 64 kB Serial EEPROM, 80 ns 8-Pin SOIC Serial-SPI

Subtotal (1 reel of 2500 units)*

€552.50

(exc. VAT)

€680.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.221€552.50

*price indicative

RS Stock No.:
168-8679
Mfr. Part No.:
M95640-DFMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

No

Length

5mm

Number of Words

8192

Automotive Standard

AEC-Q100

Maximum Random Access Time

80ns

Supply Current

5mA

Data Retention

200year

COO (Country of Origin):
PH

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy