Microchip AT17LV010A-10JU, 1Mbit EEPROM Memory 20-Pin PLCC 2-Wire
- RS Stock No.:
- 177-1441
- Mfr. Part No.:
- AT17LV010A-10JU
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1441
- Mfr. Part No.:
- AT17LV010A-10JU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1Mbit | |
| Interface Type | 2-Wire | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Organisation | 1048576 Word x 1 bit | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 3 → 5.5V | |
| Number of Bits per Word | 1bit | |
| Dimensions | 9.04 x 9.04 x 4.06mm | |
| Data Retention | 90yr | |
| Number of Words | 1048576 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1Mbit | ||
Interface Type 2-Wire | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Organisation 1048576 Word x 1 bit | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 3 → 5.5V | ||
Number of Bits per Word 1bit | ||
Dimensions 9.04 x 9.04 x 4.06mm | ||
Data Retention 90yr | ||
Number of Words 1048576 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Microchip 1-Mb FPGA configuration EEPROM with Altera Pinout provides easy-to-use, cost-effective configuration memory for FPGAs. It comes in 8-lead LAP and 20-lead PLCC packages. This EEPROM can configure one or more FPGA devices through a simple serial-access procedure.
EE Programmable Serial Memories Designed to Store Configuration Programs for
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
8-lead PDIP and 20-lead PLCC Packages (Pin-compatible Across Product Family)
Emulation of the Atmel AT24C Serial EEPROMs
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
8-lead PDIP and 20-lead PLCC Packages (Pin-compatible Across Product Family)
Emulation of the Atmel AT24C Serial EEPROMs
Related links
- Microchip AT17LV010A-10JU, 1Mbit EEPROM Memory 20-Pin PLCC 2-Wire
- Microchip 24LC1025-E/SM 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C
- Microchip AT17LV010-10JU, 1 MB FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire
- Microchip AT28C010E-12JU 120ns 32-Pin PLCC Parallel
- Microchip Complex Programmable Logic Device 16V8 8 Cells 10 ns 8 Labs, In System Programmability 20-Pin PLCC
- ROHM 692 kB Flash Memory 20-Pin TSSOP, ML22Q284-NNNTDZ0ATL
- ROHM 692 kB Flash Memory 20-Pin TSSOP, ML22Q274-NNNTDZ0ATL
- ROHM 692 kB I2C Flash Memory 20-Pin TSSOP, ML22Q294-NNNTDZ0ATL
