Microchip 24AA64T-I/SN, 64 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Subtotal (1 pack of 25 units)*

€12.00

(exc. VAT)

€14.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +€0.48€12.00

*price indicative

Packaging Options:
RS Stock No.:
177-3009
Mfr. Part No.:
24AA64T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

No

Width

6mm

Series

24AA64

Number of Words

8K

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Supply Current

3mA

Data Retention

200year

COO (Country of Origin):
US
The Microchip Technology Inc. 24AA64 is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single block of 8Kex 8-bit memory with a 2-wire serial interface.

Additional Features:

Single-Supply with Operation down to 1.7V

Low-Power CMOS Technology

2-Wire Serial Interface, I2C Compatible

cascadable up to 8 Devices

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminat Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms, typical

Self-timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-protect

ESD Protection > 4,000V

More than 1 Million Erase/Write Cycles

Data Retention > 200 Years

Factory Programming Available

Related links