Microchip 25LC1024-E/SM, 1 MB EEPROM, 50 ns 8-Pin SOIJ SPI

Subtotal (1 tube of 90 units)*

€338.04

(exc. VAT)

€415.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
90 +€3.756€338.04

*price indicative

RS Stock No.:
178-3983
Mfr. Part No.:
25LC1024-E/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIJ

Mount Type

Surface

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

25LC1024

Width

7.94mm

Standards/Approvals

No

Length

5.26mm

Height

1.27mm

Data Retention

200year

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Supply Current

10mA

Number of Words

128k

25AA1024/25LC1024 SPI Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy