Microchip 24AA025UID-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-2 Wire

Subtotal (1 tube of 100 units)*

€33.50

(exc. VAT)

€41.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.335€33.50

*price indicative

RS Stock No.:
178-4048
Mfr. Part No.:
24AA025UID-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-2 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Length

4.9mm

Supply Current

3mA

Data Retention

200year

Maximum Random Access Time

900ns

Automotive Standard

No

Number of Words

256

24AA02UID/24AA025UID I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy