Microchip 24FC128-I/SN, 128 kB EEPROM, 400 ns 8-Pin SOIC Serial-I2C

Subtotal (1 tube of 100 units)*

€44.20

(exc. VAT)

€54.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.442€44.20

*price indicative

RS Stock No.:
178-4132
Mfr. Part No.:
24FC128-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

128kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

16K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

No

Length

4.9mm

Data Retention

200year

Automotive Standard

AEC-Q100

Supply Current

3mA

Number of Words

16K

Maximum Random Access Time

400ns

24AA128/24FC128/24LC128 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy