Microchip 25AA1024-I/P, 1 MB Serial EEPROM, 250 ns 8-Pin PDIP Serial-SPI

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€239.76

(exc. VAT)

€294.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60€3.996€239.76
120 +€3.885€233.10

*price indicative

RS Stock No.:
178-4946
Mfr. Part No.:
25AA1024-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

Serial EEPROM

Interface Type

Serial-SPI

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

3.3mm

Width

6.35mm

Series

25AA1024

Length

9.4mm

Data Retention

200year

Maximum Random Access Time

250ns

Supply Current

10mA

Number of Words

128

Automotive Standard

AEC-Q100

25AA1024/25LC1024 SPI Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy