Microchip 24C02C-E/P, 2 kB Serial EEPROM, 1000 ns 8-Pin PDIP Serial-I2C
- RS Stock No.:
- 178-4959
- Mfr. Part No.:
- 24C02C-E/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 120 more to save €1.20
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€28.68
(exc. VAT)
€35.28
(inc. VAT)
Last RS stock
- Final 960 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €0.478 | €28.68 | - |
| 120 + | €0.468 | €28.08 | €1.20 |
*price indicative
- RS Stock No.:
- 178-4959
- Mfr. Part No.:
- 24C02C-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24C02C | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Number of Words | 256 | |
| Maximum Random Access Time | 1000ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24C02C | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Number of Words 256 | ||
Maximum Random Access Time 1000ns | ||
Data Retention 200year | ||
24C02C I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC512-E/P 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 24C02C-E/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-E/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 93C56A-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93LC56B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 93C56C-I/P 200 ns 8-Pin PDIP Serial-Microwire
- Microchip 24C02C-I/P 900 ns 8-Pin DIP Serial-I2C
