Microchip 93LC46B-I/P, 1 kB Serial EEPROM, 250 ns 8-Pin PDIP Serial-Microwire

Subtotal (1 reel of 2000 units)*

€748.00

(exc. VAT)

€920.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.374€748.00

*price indicative

RS Stock No.:
178-5271
Mfr. Part No.:
93LC46B-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

64 x 16 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.35mm

Length

9.4mm

Number of Words

64

Automotive Standard

No

Supply Current

1mA

Maximum Random Access Time

250ns

Data Retention

200year

93AA46B/93C46B/93LC46B Microwire Serial EEPROM


Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


64 x 16-bit Organization

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy